Parametric Equivalent

T110D156M060AS | |
|---|---|
DigiKey Part Number | 399-T110D156M060AS-ND |
Manufacturer | |
Manufacturer Product Number | T110D156M060AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 60 V Axial 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110D156M060AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 60 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110D156M060AT | KEMET | 0 | 399-T110D156M060AT-ND | 27,30450 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 25,07050 € | 501,41 € |
| Unit Price without VAT: | 25,07050 € |
|---|---|
| Unit Price with VAT: | 29,83390 € |


