15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 1.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110D156K075AS

DigiKey Part Number
399-T110D156K075AS-ND
Manufacturer
Manufacturer Product Number
T110D156K075AS
Description
CAP TANT 15UF 10% 75V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 1.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110D156K075AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Tray
Size / Dimension
0.351" Dia x 0.351" L (8.92mm x 8.92mm)
Part Status
Active
Manufacturer Size Code
D
Capacitance
Features
General Purpose
Tolerance
±10%
Grade
Military
Voltage - Rated
75 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2034,01000 €680,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,01000 €
Unit Price with VAT:40,47190 €