
T110D126M075AS | |
|---|---|
DigiKey Part Number | 399-T110D126M075AS-ND |
Manufacturer | |
Manufacturer Product Number | T110D126M075AS |
Description | CAP TANT 12UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 12 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110D126M075AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Tray | Size / Dimension 0.351" Dia x 0.351" L (8.92mm x 8.92mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features General Purpose |
Tolerance ±20% | Grade Military |
Voltage - Rated 75 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,95000 € | 42,95 € |
| 20 | 34,54200 € | 690,84 € |
| 60 | 32,84867 € | 1.970,92 € |
| 100 | 32,22210 € | 3.222,21 € |
| Unit Price without VAT: | 42,95000 € |
|---|---|
| Unit Price with VAT: | 51,11050 € |

