
T110D107K020AT | |
|---|---|
DigiKey Part Number | 399-11312-ND |
Manufacturer | |
Manufacturer Product Number | T110D107K020AT |
Description | CAP TANT 100UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T110D107K020AT Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Hermetically Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,53000 € | 22,53 € |
| 20 | 17,32850 € | 346,57 € |
| 60 | 16,28133 € | 976,88 € |
| 100 | 15,89390 € | 1.589,39 € |
| 500 | 14,97946 € | 7.489,73 € |
| Unit Price without VAT: | 22,53000 € |
|---|---|
| Unit Price with VAT: | 26,81070 € |

