100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110D107K020AS

DigiKey Part Number
399-11311-ND
Manufacturer
Manufacturer Product Number
T110D107K020AS
Description
CAP TANT 100UF 10% 20V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T110D107K020AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Features
General Purpose
Voltage - Rated
20 V
Base Product Number
Type
Hermetically Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D107X9020YWE3Vishay Sprague516718-1418-1-ND12,95000 €Similar
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,81000 €20,81 €
2015,90900 €318,18 €
6014,92250 €895,35 €
10014,55780 €1.455,78 €
50013,69680 €6.848,40 €
Manufacturers Standard Package
Unit Price without VAT:20,81000 €
Unit Price with VAT:24,76390 €