
T110C686K015AS | |
|---|---|
DigiKey Part Number | 399-T110C686K015AS-ND |
Manufacturer | |
Manufacturer Product Number | T110C686K015AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110C686K015AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| 20 | 9,03100 € | 180,62 € |
| 60 | 8,36933 € | 502,16 € |
| 100 | 8,12470 € | 812,47 € |
| 500 | 7,54744 € | 3.773,72 € |
| 1.000 | 7,36855 € | 7.368,55 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,66080 € |

