47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 1.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110C476K020AS

DigiKey Part Number
399-T110C476K020AS-ND
Manufacturer
Manufacturer Product Number
T110C476K020AS
Description
CAP TANT 47UF 10% 20V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 1.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110C476K020AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,38000 €12,38 €
209,07200 €181,44 €
608,40750 €504,45 €
1008,16170 €816,17 €
5007,58180 €3.790,90 €
1.0007,40209 €7.402,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,38000 €
Unit Price with VAT:14,73220 €