Parametric Equivalent

T110C336K020AT | |
|---|---|
DigiKey Part Number | 399-T110C336K020AT-ND |
Manufacturer | |
Manufacturer Product Number | T110C336K020AT |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110C336K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,46000 € | 13,46 € |
| 20 | 9,93200 € | 198,64 € |
| 60 | 9,22350 € | 553,41 € |
| 100 | 8,96130 € | 896,13 € |
| 500 | 8,34258 € | 4.171,29 € |
| 1.000 | 8,15081 € | 8.150,81 € |
| Unit Price without VAT: | 13,46000 € |
|---|---|
| Unit Price with VAT: | 16,01740 € |


