Parametric Equivalent
Parametric Equivalent

T110C127K010AS | |
|---|---|
DigiKey Part Number | 399-T110C127K010AS-ND |
Manufacturer | |
Manufacturer Product Number | T110C127K010AS |
Description | CAP TANT 120UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110C127K010AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Tray | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features General Purpose |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110C127K010AT | KEMET | 0 | 399-T110C127K010AT-ND | 10,01050 € | Parametric Equivalent |
| T110C127K010AT1946 | KEMET | 0 | 399-T110C127K010AT1946-ND | 44,50450 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| 20 | 9,03100 € | 180,62 € |
| 60 | 8,36933 € | 502,16 € |
| 100 | 8,12470 € | 812,47 € |
| 500 | 7,54744 € | 3.773,72 € |
| 1.000 | 7,36855 € | 7.368,55 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,66080 € |



