Parametric Equivalent

T110C106M075AS7293 | |
|---|---|
DigiKey Part Number | 399-T110C106M075AS7293TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | T110C106M075AS7293 |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110C106M075AS7293 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,09716 € | 3.774,29 € |
| Unit Price without VAT: | 15,09716 € |
|---|---|
| Unit Price with VAT: | 17,96562 € |


