
T110C106K050AS | |
|---|---|
DigiKey Part Number | 399-T110C106K050AS-ND |
Manufacturer | |
Manufacturer Product Number | T110C106K050AS |
Description | CAP TANT 10UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110C106K050AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Tray | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features General Purpose |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,62000 € | 12,62 € |
| 20 | 9,26850 € | 185,37 € |
| 60 | 8,59467 € | 515,68 € |
| 100 | 8,34550 € | 834,55 € |
| 500 | 7,75740 € | 3.878,70 € |
| 1.000 | 7,57517 € | 7.575,17 € |
| Unit Price without VAT: | 12,62000 € |
|---|---|
| Unit Price with VAT: | 15,01780 € |

