6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 2.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B685M035AS

DigiKey Part Number
399-T110B685M035AS-ND
Manufacturer
Manufacturer Product Number
T110B685M035AS
Description
CAP TANT 6.8UF 20% 35V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 2.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110B685M035AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,48000 €10,48 €
108,04700 €80,47 €
756,89173 €516,88 €
1506,62333 €993,50 €
5256,25257 €3.282,60 €
1.0506,09686 €6.401,70 €
Manufacturers Standard Package
Unit Price without VAT:10,48000 €
Unit Price with VAT:12,47120 €