
T110B565K020AS | |
|---|---|
DigiKey Part Number | 399-T110B565K020AS-ND |
Manufacturer | |
Manufacturer Product Number | T110B565K020AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110B565K020AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 6,77160 € | 507,87 € |
| Unit Price without VAT: | 6,77160 € |
|---|---|
| Unit Price with VAT: | 8,05820 € |

