
T110B476M006AT | |
|---|---|
DigiKey Part Number | 399-T110B476M006AT-ND |
Manufacturer | |
Manufacturer Product Number | T110B476M006AT |
Description | CAP TANT 47UF 20% 6V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 6 V Axial 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110B476M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.185" Dia x 0.185" L (4.70mm x 4.70mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features General Purpose |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 7,27213 € | 545,41 € |
| Unit Price without VAT: | 7,27213 € |
|---|---|
| Unit Price with VAT: | 8,65383 € |

