T110B475M050AS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 3,45719 €
Datasheet
4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B475M050AS

DigiKey Part Number
399-T110B475M050AS-ND
Manufacturer
Manufacturer Product Number
T110B475M050AS
Description
CAP TANT 4.7UF 20% 50V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110B475M050AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Bulk
Size / Dimension
0.185" Dia x 0.185" L (4.70mm x 4.70mm)
Part Status
Active
Manufacturer Size Code
B
Capacitance
Features
General Purpose
Tolerance
±20%
Grade
Military
Voltage - Rated
50 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D475X0050B2TE3Vishay Sprague0150D475X0050B2TE3-ND3,45719 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
757,09400 €532,05 €
Manufacturers Standard Package
Unit Price without VAT:7,09400 €
Unit Price with VAT:8,44186 €