3.9 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B395K035AS

DigiKey Part Number
399-T110B395K035AS-ND
Manufacturer
Manufacturer Product Number
T110B395K035AS
Description
CAP TANT AXL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110B395K035AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
35 V
Features
General Purpose
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
756,77160 €507,87 €
Manufacturers Standard Package
Unit Price without VAT:6,77160 €
Unit Price with VAT:8,05820 €