3.3 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B335K035AT

DigiKey Part Number
399-11296-ND
Manufacturer
Manufacturer Product Number
T110B335K035AT
Description
CAP TANT 3.3UF 10% 35V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T110B335K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,56000 €11,56 €
108,94200 €89,42 €
757,69920 €577,44 €
1507,41013 €1.111,52 €
5257,01093 €3.680,74 €
1.0506,84327 €7.185,43 €
Manufacturers Standard Package
Unit Price without VAT:11,56000 €
Unit Price with VAT:13,75640 €