
T110B226M015AS | |
|---|---|
DigiKey Part Number | 399-T110B226M015AS-ND |
Manufacturer | |
Manufacturer Product Number | T110B226M015AS |
Description | CAP TANT 22UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110B226M015AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features General Purpose |
Tolerance ±20% | Grade Military |
Voltage - Rated 15 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,35000 € | 10,35 € |
| 10 | 7,94700 € | 79,47 € |
| 75 | 6,80613 € | 510,46 € |
| 150 | 6,54100 € | 981,15 € |
| 525 | 6,17482 € | 3.241,78 € |
| 1.050 | 6,02106 € | 6.322,11 € |
| Unit Price without VAT: | 10,35000 € |
|---|---|
| Unit Price with VAT: | 12,31650 € |

