Similar

T110B225M035AS | |
|---|---|
DigiKey Part Number | 399-T110B225M035AS-ND |
Manufacturer | |
Manufacturer Product Number | T110B225M035AS |
Description | CAP TANT 2.2UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110B225M035AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.185" Dia x 0.185" L (4.70mm x 4.70mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features General Purpose |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D225X0035B2TE3 | Vishay Sprague | 0 | 150D225X0035B2TE3-ND | 3,25903 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 6,54440 € | 490,83 € |
| Unit Price without VAT: | 6,54440 € |
|---|---|
| Unit Price with VAT: | 7,78784 € |


