
T110B155M050AS | |
|---|---|
DigiKey Part Number | 399-T110B155M050AS-ND |
Manufacturer | |
Manufacturer Product Number | T110B155M050AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110B155M050AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 6,99827 € | 524,87 € |
| Unit Price without VAT: | 6,99827 € |
|---|---|
| Unit Price with VAT: | 8,32794 € |

