T110B106M020AS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 74
Unit Price: 6,06000 €
Datasheet
10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 2.9Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B106M020AS

DigiKey Part Number
399-T110B106M020AS-ND
Manufacturer
Manufacturer Product Number
T110B106M020AS
Description
CAP TANT AXL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 2.9Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110B106M020AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
ESR (Equivalent Series Resistance)
2.9Ohm @ 100kHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T322C106K020ASKEMET74399-1497-ND6,06000 €Similar
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
756,54440 €490,83 €
Manufacturers Standard Package
Unit Price without VAT:6,54440 €
Unit Price with VAT:7,78784 €