
T110A684M035AS | |
|---|---|
DigiKey Part Number | 399-T110A684M035AS-ND |
Manufacturer | |
Manufacturer Product Number | T110A684M035AS |
Description | CAP TANT 0.68UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 10Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110A684M035AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.135" L (3.43mm x 3.43mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 10 | 6,53900 € | 65,39 € |
| 50 | 5,70440 € | 285,22 € |
| 150 | 5,31667 € | 797,50 € |
| 600 | 4,97050 € | 2.982,30 € |
| 1.050 | 4,86466 € | 5.107,89 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,26970 € |

