Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T110A475K010AS4596 | |
|---|---|
DigiKey Part Number | 399-T110A475K010AS4596-ND |
Manufacturer | |
Manufacturer Product Number | T110A475K010AS4596 |
Description | 4.70UF 10.0V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 10 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110A475K010AS4201 | KEMET | 0 | 399-T110A475K010AS4201-ND | 5,29960 € | Parametric Equivalent |
| T110A475K010AS4527 | KEMET | 0 | 399-T110A475K010AS4527-ND | 5,54407 € | Parametric Equivalent |
| T110A475K010AT4201 | KEMET | 0 | 399-T110A475K010AT4201-ND | 5,81233 € | Parametric Equivalent |
| T110A475K010AT4467 | KEMET | 0 | 399-T110A475K010AT4467-ND | 5,81233 € | Parametric Equivalent |
| T110A475K010AT4527 | KEMET | 0 | 399-T110A475K010AT4527-ND | 6,05573 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,29960 € | 794,94 € |
| Unit Price without VAT: | 5,29960 € |
|---|---|
| Unit Price with VAT: | 6,30652 € |


