
T110A474K035AS | |
|---|---|
DigiKey Part Number | 399-T110A474K035AS-ND |
Manufacturer | |
Manufacturer Product Number | T110A474K035AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 13Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110A474K035AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 13Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 10 | 6,51400 € | 65,14 € |
| 50 | 5,68480 € | 284,24 € |
| 150 | 5,29960 € | 794,94 € |
| 600 | 4,95547 € | 2.973,28 € |
| 1.050 | 4,85024 € | 5.092,75 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |

