Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T110A473M035AS | |
|---|---|
DigiKey Part Number | 399-T110A473M035AS-ND |
Manufacturer | |
Manufacturer Product Number | T110A473M035AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T110A473M035AS Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D473X0035A2B | Vishay Sprague | 0 | 150D473X0035A2B-ND | 12,51260 € | Parametric Equivalent |
| 150D473X0035A2BE3 | Vishay Sprague | 0 | 150D473X0035A2BE3-ND | 20,31330 € | Parametric Equivalent |
| 150D473X0035A2T | Vishay Sprague | 0 | 150D473X0035A2T-ND | 12,51257 € | Parametric Equivalent |
| 150D473X0035A2TE3 | Vishay Sprague | 0 | 150D473X0035A2TE3-ND | 20,31329 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 254,32167 € | 38.148,25 € |
| Unit Price without VAT: | 254,32167 € |
|---|---|
| Unit Price with VAT: | 302,64279 € |


