T110A275K015AS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,58880 €
Datasheet
2.7 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110A275K015AS

DigiKey Part Number
399-T110A275K015AS-ND
Manufacturer
Manufacturer Product Number
T110A275K015AS
Description
CAP TANT AXL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.7 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110A275K015AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
15 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T110A275K015ATKEMET0399-T110A275K015AT-ND5,58880 €Parametric Equivalent
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
1505,09573 €764,36 €
Manufacturers Standard Package
Unit Price without VAT:5,09573 €
Unit Price with VAT:6,06392 €