
T110A105K020AT | |
|---|---|
DigiKey Part Number | 399-T110A105K020AT-ND |
Manufacturer | |
Manufacturer Product Number | T110A105K020AT |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 10Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110A105K020AT Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 10Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,58880 € | 838,32 € |
| Unit Price without VAT: | 5,58880 € |
|---|---|
| Unit Price with VAT: | 6,65067 € |

