Parametric Equivalent

T110A105J050AS | |
|---|---|
DigiKey Part Number | 399-T110A105J050AS-ND |
Manufacturer | |
Manufacturer Product Number | T110A105J050AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110A105J050AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±5% | Manufacturer Size Code A |
Voltage - Rated 50 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110A105J050AT | KEMET | 0 | 399-T110A105J050AT-ND | 7,79487 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 7,04407 € | 1.056,61 € |
| Unit Price without VAT: | 7,04407 € |
|---|---|
| Unit Price with VAT: | 8,38244 € |


