0.1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 26Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110A104M035AS

DigiKey Part Number
399-T110A104M035AS-ND
Manufacturer
Manufacturer Product Number
T110A104M035AS
Description
CAP TANT AXL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 26Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110A104M035AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
ESR (Equivalent Series Resistance)
26Ohm @ 100kHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
35 V
Features
General Purpose
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
1505,04860 €757,29 €
Manufacturers Standard Package
Unit Price without VAT:5,04860 €
Unit Price with VAT:6,00783 €