
T110A103K100AS | |
|---|---|
DigiKey Part Number | 399-T110A103K100AS-ND |
Manufacturer | |
Manufacturer Product Number | T110A103K100AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Hermetically Sealed Tantalum Capacitors 100 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T110A103K100AS Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1.179,70367 € | 176.955,55 € |
| Unit Price without VAT: | 1.179,70367 € |
|---|---|
| Unit Price with VAT: | 1.403,84737 € |

