



SU9VF-05030 | |
|---|---|
DigiKey Part Number | 399-SU9VF-05030-ND |
Manufacturer | |
Manufacturer Product Number | SU9VF-05030 |
Description | CMC 3MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 mH 2 Line Common Mode Choke Through Hole 500mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU9VF-05030 Models |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.669" L x 0.433" W (17.00mm x 11.00mm) |
Filter Type Power Line | Height (Max) 0.669" (17.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 3 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,76300 € | 7,63 € |
| 25 | 0,73400 € | 18,35 € |
| 50 | 0,71220 € | 35,61 € |
| 100 | 0,69090 € | 69,09 € |
| 250 | 0,66348 € | 165,87 € |
| 500 | 0,64336 € | 321,68 € |
| 1.000 | 0,62370 € | 623,70 € |
| 5.000 | 0,57994 € | 2.899,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

