
SU9VF-01250 | |
|---|---|
DigiKey Part Number | 399-SU9VF-01250-ND |
Manufacturer | |
Manufacturer Product Number | SU9VF-01250 |
Description | CMC 25MH 100MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 100mA DCR 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU9VF-01250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 25 mH @ 1 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 9Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,63320 € | 15,83 € |
| 50 | 0,59680 € | 29,84 € |
| 100 | 0,56270 € | 56,27 € |
| 300 | 0,51260 € | 153,78 € |
| 500 | 0,49088 € | 245,44 € |
| 1.000 | 0,46287 € | 462,87 € |
| 2.500 | 0,42834 € | 1.070,85 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |





