



SU9HF-06030 | |
|---|---|
DigiKey Part Number | 399-10716-ND |
Manufacturer | |
Manufacturer Product Number | SU9HF-06030 |
Description | CMC 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 600mA DCR 820mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU9HF-06030 Models |
Category | DC Resistance (DCR) (Max) 820mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.669" L x 0.610" W (17.00mm x 15.50mm) |
Filter Type Power Line | Height (Max) 0.472" (12.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52534 € | 525,34 € |
| Unit Price without VAT: | 0,52534 € |
|---|---|
| Unit Price with VAT: | 0,62515 € |

