



SU9H-R07017 | |
|---|---|
DigiKey Part Number | 399-SU9H-R07017-ND |
Manufacturer | |
Manufacturer Product Number | SU9H-R07017 |
Description | CMC 1.7MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.7 mH 2 Line Common Mode Choke Through Hole 700mA DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU9H-R07017 Models |
Category | DC Resistance (DCR) (Max) 600mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.669" L x 0.610" W (17.00mm x 15.50mm) |
Filter Type Power Line | Height (Max) 0.492" (12.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 1.7 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,82400 € | 20,60 € |
| 50 | 0,79940 € | 39,97 € |
| 100 | 0,77550 € | 77,55 € |
| 250 | 0,74468 € | 186,17 € |
| 500 | 0,72202 € | 361,01 € |
| 1.000 | 0,69992 € | 699,92 € |
| 5.000 | 0,65071 € | 3.253,55 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

