
SU7VC-10003 | |
|---|---|
DigiKey Part Number | 399-SU7VC-10003-ND |
Manufacturer | |
Manufacturer Product Number | SU7VC-10003 |
Description | CMC 300UH 1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU7VC-10003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 300 µH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 125V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" L x 0.394" W (15.00mm x 10.00mm) | |
Height (Max) | 0.335" (8.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,76560 € | 19,14 € |
| 50 | 0,72180 € | 36,09 € |
| 150 | 0,65747 € | 98,62 € |
| 300 | 0,61993 € | 185,98 € |
| 600 | 0,58453 € | 350,72 € |
| 1.050 | 0,55748 € | 585,35 € |
| 2.550 | 0,51717 € | 1.318,78 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

