
SU7VC-08004 | |
|---|---|
DigiKey Part Number | 399-SU7VC-08004-ND |
Manufacturer | |
Manufacturer Product Number | SU7VC-08004 |
Description | CMC 350UH 800MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350 µH 2 Line Common Mode Choke Through Hole 800mA DCR 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU7VC-08004 Models |
Category | DC Resistance (DCR) (Max) 220mOhm |
Manufacturer KEMET | Voltage Rating - AC 125V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.591" L x 0.394" W (15.00mm x 10.00mm) |
Filter Type Power Line | Height (Max) 0.335" (8.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 350 µH @ 1 kHz | Base Product Number |
Current Rating (Max) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81800 € | 8,18 € |
| 25 | 0,75600 € | 18,90 € |
| 50 | 0,71280 € | 35,64 € |
| 150 | 0,64933 € | 97,40 € |
| 300 | 0,61220 € | 183,66 € |
| 600 | 0,57727 € | 346,36 € |
| 1.050 | 0,55055 € | 578,08 € |
| 2.550 | 0,51075 € | 1.302,41 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

