



SU10VFC-R15019 | |
|---|---|
DigiKey Part Number | 399-10626-ND |
Manufacturer | |
Manufacturer Product Number | SU10VFC-R15019 |
Description | CMC 1.9MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.9 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 240mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU10VFC-R15019 Models |
Category | DC Resistance (DCR) (Max) 240mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.709" L x 0.610" W (18.00mm x 15.50mm) |
Filter Type Power Line | Height (Max) 0.591" (15.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 1.9 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,25200 € | 12,52 € |
| 25 | 1,20280 € | 30,07 € |
| 50 | 1,16680 € | 58,34 € |
| 100 | 1,13150 € | 113,15 € |
| 250 | 1,08624 € | 271,56 € |
| 700 | 1,03703 € | 725,92 € |
| 1.400 | 1,00497 € | 1.406,96 € |
| 5.600 | 0,94332 € | 5.282,59 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

