
ST-204A1 | |
|---|---|
DigiKey Part Number | 399-ST-204A1-ND |
Manufacturer | |
Manufacturer Product Number | ST-204A1 |
Description | CMC 500MA 4LN 250 OHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Through Hole 250 Ohms @ 10 MHz 500mA DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ST-204A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Impedance @ Frequency | 250 Ohms @ 10 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height (Max) | 0.433" (11.00mm) | |
Package / Case | Horizontal, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,61300 € | 26,13 € |
| 25 | 2,41720 € | 60,43 € |
| 50 | 2,27900 € | 113,95 € |
| 200 | 2,02635 € | 405,27 € |
| 400 | 1,91095 € | 764,38 € |
| 600 | 1,84657 € | 1.107,94 € |
| 1.000 | 1,76862 € | 1.768,62 € |
| 2.600 | 1,66741 € | 4.335,27 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

