
ST-202A | |
|---|---|
DigiKey Part Number | 399-ST-202A-ND |
Manufacturer | |
Manufacturer Product Number | ST-202A |
Description | CMC 1A 2LN 600 OHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 600 Ohms @ 100 MHz 1A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ST-202A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -20°C ~ 65°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" L x 0.413" W (16.00mm x 10.50mm) | |
Height (Max) | 0.413" (10.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,27600 € | 22,76 € |
| 25 | 2,10600 € | 52,65 € |
| 80 | 1,90813 € | 152,65 € |
| 160 | 1,79919 € | 287,87 € |
| 320 | 1,69666 € | 542,93 € |
| 560 | 1,61820 € | 906,19 € |
| 1.040 | 1,53575 € | 1.597,18 € |
| 2.560 | 1,43075 € | 3.662,72 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

