



ST-201 | |
|---|---|
DigiKey Part Number | 399-ST-201-ND |
Manufacturer | |
Manufacturer Product Number | ST-201 |
Description | CMC 200MA 2LN 1.5 KOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.5 kOhms @ 7 MHz 200mA DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ST-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 7 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height (Max) | 0.709" (18.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,68200 € | 16,82 € |
| 25 | 1,55600 € | 38,90 € |
| 50 | 1,46700 € | 73,35 € |
| 100 | 1,38320 € | 138,32 € |
| 300 | 1,26010 € | 378,03 € |
| 500 | 1,20676 € | 603,38 € |
| 1.000 | 1,13807 € | 1.138,07 € |
| 2.500 | 1,05338 € | 2.633,45 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

