



ST-110AV | |
|---|---|
DigiKey Part Number | 399-ST-110AV-ND |
Manufacturer | |
Manufacturer Product Number | ST-110AV |
Description | CMC 300MA 2LN 27 KOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 27 kOhms @ 500 kHz 300mA DCR 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ST-110AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 27 kOhms @ 500 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,08700 € | 10,87 € |
| 25 | 1,00600 € | 25,15 € |
| 50 | 0,94820 € | 47,41 € |
| 100 | 0,89400 € | 89,40 € |
| 300 | 0,81443 € | 244,33 € |
| 500 | 0,77992 € | 389,96 € |
| 1.000 | 0,73548 € | 735,48 € |
| 2.500 | 0,68067 € | 1.701,67 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

