2 Line Common Mode Choke Through Hole 27 kOhms @ 500 kHz 300mA DCR 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-110AH

DigiKey Part Number
399-ST-110AH-ND
Manufacturer
Manufacturer Product Number
ST-110AH
Description
CMC 300MA 2LN 27 KOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 27 kOhms @ 500 kHz 300mA DCR 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
ST-110AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
3Ohm
Manufacturer
KEMET
Voltage Rating - DC
50V
Series
Operating Temperature
-20°C ~ 75°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.669" L x 0.610" W (17.00mm x 15.50mm)
Number of Lines
2
Height (Max)
0.472" (12.00mm)
Impedance @ Frequency
27 kOhms @ 500 kHz
Package / Case
Horizontal, 8 PC Pin
Current Rating (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 311
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,31000 €1,31 €
101,07300 €10,73 €
250,99320 €24,83 €
500,93640 €46,82 €
1000,88290 €88,29 €
3000,80433 €241,30 €
5000,77024 €385,12 €
1.0000,72633 €726,33 €
2.5000,67221 €1.680,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €