



ST-104A4 | |
|---|---|
DigiKey Part Number | 399-ST-104A4-ND |
Manufacturer | |
Manufacturer Product Number | ST-104A4 |
Description | CMC 500MA 4LN 3 KOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Through Hole 3 kOhms @ 500 kHz 500mA DCR 360mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ST-104A4 Models |
Category | DC Resistance (DCR) (Max) 360mOhm |
Manufacturer KEMET | Voltage Rating - DC 50V |
Series | Operating Temperature -20°C ~ 75°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Number of Lines 4 | Height (Max) 0.433" (11.00mm) |
Impedance @ Frequency 3 kOhms @ 500 kHz | Package / Case Horizontal, 8 PC Pin |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 3,06800 € | 30,68 € |
| 25 | 2,83880 € | 70,97 € |
| 50 | 2,67660 € | 133,83 € |
| 200 | 2,37985 € | 475,97 € |
| 400 | 2,24433 € | 897,73 € |
| 600 | 2,16877 € | 1.301,26 € |
| 1.000 | 2,07725 € | 2.077,25 € |
| 2.600 | 1,99620 € | 5.190,12 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

