2 Line Common Mode Choke Through Hole 40 kOhms @ 600 kHz 200mA DCR 2.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Through Hole 40 kOhms @ 600 kHz 200mA DCR 2.7Ohm
ST-101F2
ST-101F2

ST-101F2

DigiKey Part Number
399-ST-101F2-ND
Manufacturer
Manufacturer Product Number
ST-101F2
Description
CMC 200MA 2LN 40 KOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 40 kOhms @ 600 kHz 200mA DCR 2.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
ST-101F2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
40 kOhms @ 600 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
2.7Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-20°C ~ 75°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.551" L x 0.512" W (14.00mm x 13.00mm)
Height (Max)
0.413" (10.50mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,99000 €19,90 €
251,84080 €46,02 €
801,66750 €133,40 €
1601,57225 €251,56 €
3201,48263 €474,44 €
5601,41404 €791,86 €
1.0401,34198 €1.395,66 €
2.5601,24380 €3.184,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €