2 Line Common Mode Choke Through Hole 3 kOhms @ 500 kHz 200mA DCR 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Through Hole 3 kOhms @ 500 kHz 200mA DCR 250mOhm
ST-101A
ST-101A

ST-101A

DigiKey Part Number
399-ST-101A-ND
Manufacturer
Manufacturer Product Number
ST-101A
Description
CMC 200MA 2LN 3 KOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 3 kOhms @ 500 kHz 200mA DCR 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
ST-101A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
3 kOhms @ 500 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
250mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-20°C ~ 65°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.630" L x 0.413" W (16.00mm x 10.50mm)
Height (Max)
-
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,61600 €26,16 €
252,42000 €60,50 €
802,19263 €175,41 €
1602,06744 €330,79 €
3201,94959 €623,87 €
5601,85952 €1.041,33 €
1.0401,76483 €1.835,42 €
2.5601,66956 €4.274,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €