2.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSRH7HS-M17023

DigiKey Part Number
399-17063-ND
Manufacturer
Manufacturer Product Number
SSRH7HS-M17023
Description
CMC 2.3MH 1.7A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSRH7HS-M17023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
2.3 mH @ 10 kHz
Current Rating (Max)
1.7A
DC Resistance (DCR) (Max)
100mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.571" W (18.00mm x 14.50mm)
Height (Max)
0.472" (12.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,20000 €1,20 €
101,08100 €10,81 €
251,03880 €25,97 €
501,00780 €50,39 €
1000,97740 €97,74 €
3000,93077 €279,23 €
5000,90970 €454,85 €
1.0000,88172 €881,72 €
5.0000,81949 €4.097,45 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €