13.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSRH7HS-M08134

DigiKey Part Number
399-17058-ND
Manufacturer
Manufacturer Product Number
SSRH7HS-M08134
Description
CMC 13.4MH 800MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
13.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSRH7HS-M08134 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
13.4 mH @ 10 kHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
500mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.571" W (18.00mm x 14.50mm)
Height (Max)
0.472" (12.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,18000 €1,18 €
101,06700 €10,67 €
251,02600 €25,65 €
500,99520 €49,76 €
1000,96520 €96,52 €
3000,91920 €275,76 €
5000,89840 €449,20 €
1.0000,87076 €870,76 €
5.0000,80931 €4.046,55 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €