


SSRH7HS-M04467 | |
|---|---|
DigiKey Part Number | 399-17054-ND |
Manufacturer | |
Manufacturer Product Number | SSRH7HS-M04467 |
Description | CMC 46.7MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 46.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.79Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH7HS-M04467 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 46.7 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.79Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.571" W (18.00mm x 14.50mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,08100 € | 10,81 € |
| 25 | 1,03880 € | 25,97 € |
| 50 | 1,00780 € | 50,39 € |
| 100 | 0,97740 € | 97,74 € |
| 300 | 0,93077 € | 279,23 € |
| 500 | 0,90970 € | 454,85 € |
| 1.000 | 0,88172 € | 881,72 € |
| 5.000 | 0,81949 € | 4.097,45 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

