
SSRH7H-M08169 | |
|---|---|
DigiKey Part Number | 399-17046-ND |
Manufacturer | |
Manufacturer Product Number | SSRH7H-M08169 |
Description | CMC 16.9MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 560mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH7H-M08169 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 16.9 mH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 560mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.571" W (18.00mm x 14.50mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,06700 € | 10,67 € |
| 25 | 1,02600 € | 25,65 € |
| 50 | 0,99520 € | 49,76 € |
| 100 | 0,96520 € | 96,52 € |
| 300 | 0,91920 € | 275,76 € |
| 500 | 0,89840 € | 449,20 € |
| 1.000 | 0,87076 € | 870,76 € |
| 5.000 | 0,80931 € | 4.046,55 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

