
SSRH24NH-30145 | |
|---|---|
DigiKey Part Number | 399-19051-ND |
Manufacturer | |
Manufacturer Product Number | SSRH24NH-30145 |
Description | CMC 14.5MH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 102mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | SSRH24NH-30145 Models |
Category | DC Resistance (DCR) (Max) 102mOhm (Typ) |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.004" L x 1.004" W (25.50mm x 25.50mm) |
Number of Lines 2 | Height (Max) 0.709" (18.00mm) |
Inductance @ Frequency 14.5 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,16700 € | 21,67 € |
| 25 | 1,99840 € | 49,96 € |
| 60 | 1,84950 € | 110,97 € |
| 120 | 1,73983 € | 208,78 € |
| 300 | 1,60473 € | 481,42 € |
| 540 | 1,52361 € | 822,75 € |
| 1.020 | 1,44041 € | 1.469,22 € |
| 5.040 | 1,25065 € | 6.303,28 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

